Images are for reference only
EDA Models

XUNPU HY2.0-6PLT

Manufacturer
XUNPU
Asian Brands
Mfr. Part #
HY2.0-6PLT
LCSC Part #
C52037435
Package
SMD,P=2mm
Customer #
Description
HY 1 6P -40℃~+85℃ 6 2mm 2A 100V 1x6P SMD,P=2mm Headers, Male Pins RoHS
Datasheet pdf icon XUNPU HY2.0-6PLT
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer XUNPU
Package SMD,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XUNPU HY2.0-6PLT
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 600
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 535
535 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1325 $ 0.1259 $ 0.63
50+
$ 0.1054 $ 0.1002 $ 5.01
150+
$ 0.0919 $ 0.0874 $ 13.11
600+
$ 0.0817 $ 0.0777 $ 46.62
2,400+
$ 0.0736 $ 0.0700 $ 168.00
4,800+
$ 0.0695 $ 0.0661 $ 317.28
Standard Packaging 600/Full Reel
Better price for more quantity?
$