HenryTech HT-TCD-10-1W+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-TCD-10-1W+ |
| LCSC Part # | C52037264 |
| Package | SMD-5P,3.8x3.8mm |
| Customer # | |
| Description | 1.2dB 20dB 10.3dB 10MHz~750MHz SMD-5P,3.8x3.8mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-5P,3.8x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3865 | $ 4.39 |
10+ | $ 3.7499 | $ 37.50 |
30+ | $ 3.3714 | $ 101.14 |
100+ | $ 2.9882 | $ 298.82 |
500+ | $ 2.8124 | $ 1406.20 |
1,000+ | $ 2.7317 | $ 2731.70 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$