LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP PCA9501PW,118 product image
  • PCA9501PW,118 thumbnail 1
  • PCA9501PW,118 thumbnail 2
  • PCA9501PW,118 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NXP PCA9501PW,118RoHS

Manufacturer
MPN
PCA9501PW,118
LCSC Part #
C5203483
Packaging
TSSOP-20
Customer #
Key Attributes
8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM
Datasheetpdf iconNXP PCA9501PW,118
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5877$ 3.59
10+$ 2.8349$ 28.35
30+$ 2.3883$ 71.65
100+$ 1.9372$ 193.72
500+$ 1.729$ 864.50
1,000+$ 1.634$ 1634.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerNXP
PackagingTSSOP-20
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output Type-
Number of I/O8
FeaturesReset function;Non-volatile configuration storage;Cascade and address expansion
Voltage - Supply2.5V~3.6V
Quiescent Supply Current60uA
Number of Supporting Devices64
Current - Output High(IOH)300uA
InterfaceI2C;SMBus

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece