LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
Guiguang light 5A9RGBCB product image
  • 5A9RGBCB thumbnail 1
  • 5A9RGBCB thumbnail 2
  • 5A9RGBCB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guiguang light 5A9RGBCBRoHS

Manufacturer
Guiguang lightAsian Brands
MPN
5A9RGBCB
LCSC Part #
C52034727
Packaging
SIP-4P,D=5mm
Customer #
Key Attributes
45° SIP-4P,D=5mm LED Indication - Discrete RoHS
Datasheetpdf iconGuiguang light 5A9RGBCB
In-Stock: 3,975
3,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0786$ 0.0629$ 0.31
50+$ 0.0619$ 0.0496$ 2.48
150+$ 0.0535$ 0.0428$ 6.42
1,000+$ 0.0472$ 0.0378$ 37.80
2,000+$ 0.0422$ 0.0338$ 67.60
5,000+$ 0.0397$ 0.0318$ 159.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerGuiguang light
PackagingSIP-4P,D=5mm
Luminous IntensityR:1500mcd~2000mcd;G:8000mcd~12000mcd;B:2000mcd~3000mcd
ESD Withstand Voltage-
Installation method-
Lens ColorWater Clear
Peak WavelengthR:625nm;G:525nm;B:465nm
Viewing Angle45°
Forward CurrentR:20mA;G:20mA;B:20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)R:1.8V~2.2V;G:2.8V~3.2V;B:2.8V~3.2V
Wavelength - DominantR:620nm~625nm;G:520nm~525nm;B:460nm~465nm
Diode ConfigurationCommon Anode

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece