Guiguang light 5A4BUD
| Manufacturer |
Guiguang light
Asian Brands |
| Mfr. Part # | 5A4BUD |
| LCSC Part # | C52034724 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Description | 20mA 800mcd~1200mcd 460nm~465nm Blue 5 mm round LED 2.8V~3.2V Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,560 
9,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0301 | $ 0.60 |
200+ | $ 0.0234 | $ 4.68 |
1,000+ | $ 0.0196 | $ 19.60 |
2,000+ | $ 0.0173 | $ 34.60 |
10,000+ | $ 0.0154 | $ 154.00 |
20,000+ | $ 0.0143 | $ 286.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$