Guiguang light 3A9RGWA
| Manufacturer |
Guiguang light
Asian Brands |
| Mfr. Part # | 3A9RGWA |
| LCSC Part # | C52034641 |
| Package | SIP-3P,D=3mm |
| Customer # | |
| Description | 30° 20mA 3mm Round Lens SIP-3P,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Package | SIP-3P,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,300 
9,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.035 $ 0.0280 | $ 0.56 |
200+ | $ 0.0275 $ 0.0220 | $ 4.40 |
1,000+ | $ 0.0238 $ 0.0191 | $ 19.10 |
2,000+ | $ 0.021 $ 0.0168 | $ 33.60 |
10,000+ | $ 0.0188 $ 0.0151 | $ 151.00 |
20,000+ | $ 0.0177 $ 0.0142 | $ 284.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$