Guiguang light 3A4YGUC
| Manufacturer | Guiguang lightAsian Brands |
| MPN | 3A4YGUC |
| LCSC Part # | C52034630 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 20mA 1.8V~2.2V 570nm 30° Yellow Green 3mm Round Lens Through Hole,D=3mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Wavelength - Dominant | 566nm~570nm | |
| Diode Configuration | - | |
| Luminous Intensity | 50mcd~70mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | White Lens | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 3mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,540
9,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0257$ 0.0206 | $ 0.41 |
| 200+ | $ 0.0199$ 0.0160 | $ 3.20 |
| 1,000+ | $ 0.0167$ 0.0134 | $ 13.40 |
| 2,000+ | $ 0.0148$ 0.0119 | $ 23.80 |
| 10,000+ | $ 0.0131$ 0.0105 | $ 105.00 |
| 20,000+ | $ 0.0122$ 0.0098 | $ 196.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Guiguang light | |
| Packaging | Through Hole,D=3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Wavelength - Dominant | 566nm~570nm | |
| Diode Configuration | - | |
| Luminous Intensity | 50mcd~70mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 570nm | |
| Lens Color | White Lens | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow Green | |
| Power(Watts) | - | |
| Lamp Holder Type | 3mm Round Lens |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



