KTP MBRF30150SCT(KTP)
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | MBRF30150SCT(KTP) |
| LCSC Part # | C52034105 |
| Package | TO-220F |
| Customer # | |
| Description | 200A 150V 1 Pair Common Cathode 900mV@15A 30A TO-220F Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | KTP | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2207 | $ 1.10 |
50+ | $ 0.173 | $ 8.65 |
150+ | $ 0.1526 | $ 22.89 |
500+ | $ 0.1271 | $ 63.55 |
2,000+ | $ 0.1157 | $ 231.40 |
5,000+ | $ 0.1089 | $ 544.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$