KTP MBR30100SCT(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | MBR30100SCT(KTP) |
| LCSC Part # | C52034103 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 850mV 30A TO-220 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-220 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High surge capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1987$ 0.1888 | $ 0.94 |
| 50+ | $ 0.1557$ 0.1480 | $ 7.40 |
| 150+ | $ 0.1373$ 0.1305 | $ 19.58 |
| 500+ | $ 0.1144$ 0.1087 | $ 54.35 |
| 2,000+ | $ 0.1041$ 0.0989 | $ 197.80 |
| 5,000+ | $ 0.098$ 0.0931 | $ 465.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-220 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 850mV | |
| Reverse Leakage Current (Ir) | 100uA | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High surge capability
- Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



