KTP MBR20200PT(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | MBR20200PT(KTP) |
| LCSC Part # | C52034101 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 200V 1 Pair Common Cathode 920mV@10A 20A TO-247AD Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-247AD | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 920mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power loss, high efficiency
- High surge capability
- Suitable for low voltage, high-frequency inverter, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
- TO-3P (TO-247AD) package
- RoHS compliant
In-Stock: 435
435 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5932 | $ 0.59 |
| 10+ | $ 0.4764 | $ 4.76 |
| 30+ | $ 0.4181 | $ 12.54 |
| 90+ | $ 0.3613 | $ 32.52 |
| 450+ | $ 0.3266 | $ 146.97 |
| 900+ | $ 0.3092 | $ 278.28 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KTP | |
| Packaging | TO-247AD | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 920mV@10A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power loss, high efficiency
- High surge capability
- Suitable for low voltage, high-frequency inverter, freewheeling, and polarity protection applications
- Metal-silicon junction, majority carrier conduction
- High current capability, low forward voltage drop
- Guard ring for overvoltage protection
- TO-3P (TO-247AD) package
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



