JIERR RE1206F1R016
| Manufacturer | JIERRAsian Brands |
| MPN | RE1206F1R016 |
| LCSC Part # | C52033640 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1W 16mΩ Alloy Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 16mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Pure alloy high-power current sense resistors for current detection, SMD mounting, featuring high power ratings and ultra-low resistance values (down to 0.0R).
In-Stock: 5,010
5,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.045$ 0.0405 | $ 0.41 |
| 100+ | $ 0.0359$ 0.0324 | $ 3.24 |
| 300+ | $ 0.0314$ 0.0283 | $ 8.49 |
| 1,000+ | $ 0.028$ 0.0252 | $ 25.20 |
| 5,000+ | $ 0.0253$ 0.0228 | $ 114.00 |
| 10,000+ | $ 0.024$ 0.0216 | $ 216.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 16mΩ | |
| Type | Alloy Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Pure alloy high-power current sense resistors for current detection, SMD mounting, featuring high power ratings and ultra-low resistance values (down to 0.0R).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



