JIERR RE2512F3R120
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RE2512F3R120 |
| LCSC Part # | C52033631 |
| Package | 2512 |
| Customer # | |
| Description | 3W 120mΩ Alloy Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | JIERR | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
12,490
12,490
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0675 | $ 0.68 |
100+ | $ 0.0535 | $ 5.35 |
300+ | $ 0.0464 | $ 13.92 |
1,000+ | $ 0.0412 | $ 41.20 |
4,000+ | $ 0.037 | $ 148.00 |
8,000+ | $ 0.0349 | $ 279.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$