FOJAN FRH0603D1270TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRH0603D1270TS |
| LCSC Part # | C52033535 |
| Package | 0603 |
| Customer # | |
| Description | 127Ω 100mW 75V Thick Film Resistor ±0.5% 0603 Chip Resistor - Surface Mount RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0384 $ 0.0346 | $ 0.69 |
200+ | $ 0.0304 $ 0.0274 | $ 5.48 |
600+ | $ 0.0259 $ 0.0234 | $ 14.04 |
5,000+ | $ 0.0232 $ 0.0209 | $ 104.50 |
10,000+ | $ 0.0209 $ 0.0189 | $ 189.00 |
20,000+ | $ 0.0197 $ 0.0178 | $ 356.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$