FOJAN FRC1210F2702TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC1210F2702TS |
| LCSC Part # | C52033530 |
| Package | 1210 |
| Customer # | |
| Description | 27kΩ 500mW 200V Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0087 $ 0.0083 | $ 0.42 |
500+ | $ 0.0069 $ 0.0066 | $ 3.30 |
1,500+ | $ 0.0059 $ 0.0057 | $ 8.55 |
5,000+ | $ 0.0053 $ 0.0051 | $ 25.50 |
25,000+ | $ 0.0047 $ 0.0045 | $ 112.50 |
50,000+ | $ 0.0045 $ 0.0043 | $ 215.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$