JIERR JER805H-204
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER805H-204 |
| LCSC Part # | C52033450 |
| Package | Through Hole |
| Customer # | |
| Description | ±20% 500mW 200kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1329 | $ 0.66 |
50+ | $ 0.1297 | $ 6.49 |
150+ | $ 0.1276 | $ 19.14 |
500+ | $ 0.1254 | $ 62.70 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$