JIERR JER655HC-104
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER655HC-104 |
| LCSC Part # | C52033409 |
| Package | Through Hole |
| Customer # | |
| Description | ±20% 250mW 100kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
975
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2364 $ 0.2246 | $ 1.12 |
50+ | $ 0.1862 $ 0.1769 | $ 8.85 |
150+ | $ 0.1647 $ 0.1565 | $ 23.48 |
500+ | $ 0.1379 $ 0.1311 | $ 65.55 |
2,500+ | $ 0.126 $ 0.1197 | $ 299.25 |
5,000+ | $ 0.1188 $ 0.1129 | $ 564.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$