JIERR RXA550V270M35X45
| Manufacturer | JIERRAsian Brands |
| MPN | RXA550V270M35X45 |
| LCSC Part # | C52033290 |
| Packaging | Through Hole,D35xL45mm |
| Customer # | |
| Key Attributes | 550V ±20% 270uF Through Hole,D35xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 241
241 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1273 | $ 6.13 |
| 10+ | $ 5.2645 | $ 52.65 |
| 49+ | $ 4.7527 | $ 232.88 |
| 98+ | $ 4.236 | $ 415.13 |
| 490+ | $ 3.9972 | $ 1958.63 |
| 980+ | $ 3.8899 | $ 3812.10 |
Standard Packaging49/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL45mm | |
| Voltage Rating | 550V | |
| Tolerance | ±20% | |
| Capacitance | 270uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.2A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 45mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



