NXP MPXHZ6250AC6T1
| Manufacturer | |
| MPN | MPXHZ6250AC6T1 |
| LCSC Part # | C5202498 |
| Packaging | SOT-1710 |
| Customer # | |
| Key Attributes | Absolute, Integrated Pressure Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SOT-1710 | |
| Absolute Accuracy | - | |
| Pressure range | 20Kpa~2.5bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.74V~5.46V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 132
132 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 3+ | $ 15.7287 | $ 47.19 |
| 30+ | $ 15.076 | $ 452.28 |
| 90+ | $ 13.945 | $ 1255.05 |
| 300+ | $ 12.958 | $ 3887.40 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
