NXP MPXV5100DP
| Manufacturer | |
| Mfr. Part # | MPXV5100DP |
| LCSC Part # | C5202490 |
| Package | SOT-1693 |
| Customer # | |
| Key Attributes | 0 to 100 kPa, Differential, Gauge, and Absolute, Integrated, Pressure Sensors |
| Description | 0Kpa~1bar SOT-1693 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Package | SOT-1693 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
101 
101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.3339 | $ 18.33 |
10+ | $ 17.4717 | $ 174.72 |
25+ | $ 15.979 | $ 399.48 |
100+ | $ 14.6771 | $ 1467.71 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$