MetalLions MPN3015S1R0NT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MPN3015S1R0NT |
| LCSC Part # | C52024131 |
| Package | SMD,3x3mm |
| Customer # | |
| Description | 3.3A 1uH 41mΩ 5.8A Magnetic Shielded Inductor ±30% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.053 $ 0.0504 | $ 0.50 |
100+ | $ 0.0422 $ 0.0401 | $ 4.01 |
300+ | $ 0.0368 $ 0.0350 | $ 10.50 |
2,000+ | $ 0.0328 $ 0.0312 | $ 62.40 |
4,000+ | $ 0.0296 $ 0.0282 | $ 112.80 |
10,000+ | $ 0.0279 $ 0.0266 | $ 266.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$