BERYL Electronic Tech CH016M821LO6.3*15L-1A4T
| Manufacturer |
BERYL Electronic Tech
Asian Brands |
| Mfr. Part # | CH016M821LO6.3*15L-1A4T |
| LCSC Part # | C52024107 |
| Package | Through Hole,D6.3xL15mm |
| Customer # | |
| Description | 16V 820uF ±20% Through Hole,D6.3xL15mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Through Hole,D6.3xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,500
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1441 | $ 0.72 |
50+ | $ 0.1148 | $ 5.74 |
150+ | $ 0.1001 | $ 15.02 |
1,500+ | $ 0.0891 | $ 133.65 |
3,000+ | $ 0.0803 | $ 240.90 |
4,500+ | $ 0.0759 | $ 341.55 |
Standard Packaging 1500/Full
Box | ||
Better price for more quantity?
$