HANGYU MICROELECTRONICS K14
| Manufacturer |
HANGYU MICROELECTRONICS
Asian Brands |
| MPN | K14 |
| LCSC Part # | C52023833 |
| Packaging | SOD-123FL |
| Customer # | |
| Description | 40V 1 Independent 550mV@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HANGYU MICROELECTRONICS | |
| Packaging | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10,700
10,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0042 | $ 0.42 |
3,000+ | $ 0.0041 | $ 12.30 |
9,000+ | $ 0.004 | $ 36.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$