HANGYU MICROELECTRONICS GBU810
| Manufacturer | HANGYU MICROELECTRONICSAsian Brands |
| MPN | GBU810 |
| LCSC Part # | C52023828 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 175A 1V@8A 8A 1kV GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HANGYU MICROELECTRONICS | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@8A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surge overload rating - 200A peak
- For use on PCBs
- Reliable, low-cost construction using molded plastic technology
- Plastic material meets UL flammability rating 94V-0
In-Stock: 370
370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1695 | $ 0.85 |
| 50+ | $ 0.1343 | $ 6.72 |
| 150+ | $ 0.1192 | $ 17.88 |
| 500+ | $ 0.1003 | $ 50.15 |
| 2,500+ | $ 0.0919 | $ 229.75 |
| 6,000+ | $ 0.0869 | $ 521.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HANGYU MICROELECTRONICS | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@8A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surge overload rating - 200A peak
- For use on PCBs
- Reliable, low-cost construction using molded plastic technology
- Plastic material meets UL flammability rating 94V-0
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



