NXP TJA1153ATK/0Z
| Manufacturer | |
| MPN | TJA1153ATK/0Z |
| LCSC Part # | C5202309 |
| Packaging | HVSON-14(3x4.5) |
| Customer # | |
| Key Attributes | Safe CAN transceiver ensures the safety of CAN communication |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-14(3x4.5) | |
| Type | CAN FD Transceiver | |
| Data Rate | 2Mbps | |
| Features | Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TJA115x transceiver family is a new generation of automotive high - speed CAN/CAN FD transceivers. These transceivers provide an interface between a classical CAN or CAN FD protocol controller and the physical two - wire CAN bus and offer authentication of CAN communication without cryptography. As long as no security incident is detected, the TJA115x transceiver behaves like standard high - speed CAN transceivers. The different TJA115x variants are available in standard SO8 or HVSON14 packages.
Features
- Supporting high - speed CAN and CAN FD up to 2 Mbit/s
- Available in SO8 or HVSON14 packages
- Footprint compatible with today´s high - speed CAN transceivers
- Detection and containment of following security incidents:
- Flooding
- Tampering
- Spoofing
- The local host attempts to transmit a CAN message with an unassigned identifier
- Receiving a CAN message with identifier that is solely assigned to the local host
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3674 | $ 4.37 |
| 10+ | $ 4.2572 | $ 42.57 |
| 30+ | $ 4.1843 | $ 125.53 |
| 100+ | $ 4.1113 | $ 411.13 |
Standard Packaging6000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-14(3x4.5) | |
| Type | CAN FD Transceiver | |
| Data Rate | 2Mbps | |
| Features | Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TJA115x transceiver family is a new generation of automotive high - speed CAN/CAN FD transceivers. These transceivers provide an interface between a classical CAN or CAN FD protocol controller and the physical two - wire CAN bus and offer authentication of CAN communication without cryptography. As long as no security incident is detected, the TJA115x transceiver behaves like standard high - speed CAN transceivers. The different TJA115x variants are available in standard SO8 or HVSON14 packages.
Features
- Supporting high - speed CAN and CAN FD up to 2 Mbit/s
- Available in SO8 or HVSON14 packages
- Footprint compatible with today´s high - speed CAN transceivers
- Detection and containment of following security incidents:
- Flooding
- Tampering
- Spoofing
- The local host attempts to transmit a CAN message with an unassigned identifier
- Receiving a CAN message with identifier that is solely assigned to the local host
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

