Chilisin BWCU00321619161M02
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | BWCU00321619161M02 |
| LCSC Part # | C5201663 |
| Package | SMD |
| Customer # | |
| Key Attributes | CMC 340mA 2LN 160Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 160Ω@100MHz 340mA DCR 400mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Chilisin | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1051 | $ 0.53 |
50+ | $ 0.0839 | $ 4.20 |
150+ | $ 0.0733 | $ 11.00 |
500+ | $ 0.0654 | $ 32.70 |
2,000+ | $ 0.0564 | $ 112.80 |
4,000+ | $ 0.0532 | $ 212.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$