LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX-PH2.0-6AWB product image
  • HX-PH2.0-6AWB thumbnail 1
  • HX-PH2.0-6AWB thumbnail 2
  • HX-PH2.0-6AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-PH2.0-6AWBRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-PH2.0-6AWB
LCSC Part #
C52016430
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
PH 1 6P -25℃~+70℃ 6 2mm 2A 125V 1x6P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconhanxia HX-PH2.0-6AWB
Custom CablesMOQ 1pc
In-Stock: 3,680
3,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0376$ 0.0358$ 0.72
200+$ 0.0292$ 0.0278$ 5.56
1,000+$ 0.0245$ 0.0233$ 23.30
2,000+$ 0.0216$ 0.0206$ 41.20
10,000+$ 0.0192$ 0.0183$ 183.00
20,000+$ 0.0179$ 0.0171$ 342.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesPH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs6P
Operating Temperature-25℃~+70℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)16mm
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.