LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
hanxia HX-PH2.0-6ALB product image
  • HX-PH2.0-6ALB thumbnail 1
  • HX-PH2.0-6ALB thumbnail 2
  • HX-PH2.0-6ALB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-PH2.0-6ALBRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-PH2.0-6ALB
LCSC Part #
C52016425
Packaging
SMD,P=2mm
Customer #
Key Attributes
PH 1 6P -25℃~+70℃ 6 2mm 2A 125V 1x6P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconhanxia HX-PH2.0-6ALB
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0484$ 0.0436$ 0.44
100+$ 0.0377$ 0.0340$ 3.40
300+$ 0.0324$ 0.0292$ 8.76
700+$ 0.0284$ 0.0256$ 17.92
4,900+$ 0.0252$ 0.0227$ 111.23
9,800+$ 0.0236$ 0.0213$ 208.74
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingSMD,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+70℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)16mm
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging700
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.