LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX-ZH1.5-4AWB product image
  • HX-ZH1.5-4AWB thumbnail 1
  • HX-ZH1.5-4AWB thumbnail 2
  • HX-ZH1.5-4AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-ZH1.5-4AWBRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-ZH1.5-4AWB
LCSC Part #
C52016419
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
ZH 1 4P -25℃~+70℃ 1.5mm 4 2A 125V 1x4P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
Datasheetpdf iconhanxia HX-ZH1.5-4AWB
Custom CablesMOQ 1pc
In-Stock: 5,580
5,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0272$ 0.0259$ 0.52
200+$ 0.0211$ 0.0201$ 4.02
600+$ 0.0177$ 0.0169$ 10.14
1,500+$ 0.0156$ 0.0149$ 22.35
10,500+$ 0.0139$ 0.0133$ 139.65
19,500+$ 0.0129$ 0.0123$ 239.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesZH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Number of PINs4P
Operating Temperature-25℃~+70℃
Plastic MaterialLCP
Pitch1.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9mm
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.