LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX-ZH1.5-4ALB product image
  • HX-ZH1.5-4ALB thumbnail 1
  • HX-ZH1.5-4ALB thumbnail 2
  • HX-ZH1.5-4ALB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-ZH1.5-4ALBRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-ZH1.5-4ALB
LCSC Part #
C52016415
Packaging
SMD,P=2mm
Customer #
Key Attributes
ZH 1 4P -25℃~+70℃ 1.5mm 4 2A 125V 1x4P SMD,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconhanxia HX-ZH1.5-4ALB
Custom CablesMOQ 1pc
In-Stock: 11,020
11,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0321$ 0.0305$ 0.61
200+$ 0.0249$ 0.0237$ 4.74
600+$ 0.0209$ 0.0199$ 11.94
1,500+$ 0.0185$ 0.0176$ 26.40
10,500+$ 0.0164$ 0.0156$ 163.80
19,500+$ 0.0153$ 0.0146$ 284.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingSMD,P=2mm
Reference SeriesZH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-25℃~+70℃
Plastic MaterialLCP
Pitch1.5mm
Number of PINs Per Row4
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)9mm
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.