LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
hanxia HX-1.25-6ALB product image
  • HX-1.25-6ALB thumbnail 1
  • HX-1.25-6ALB thumbnail 2
  • HX-1.25-6ALB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-1.25-6ALBRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX-1.25-6ALB
LCSC Part #
C52016403
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
PicoBlade(MX 1.25) 1 6P -25℃~+70℃ 6 1.25mm 1A 125V 1x6P SMD,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconhanxia HX-1.25-6ALB
Custom CablesMOQ 1pc
In-Stock: 5,240
5,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0319$ 0.0304$ 0.61
200+$ 0.0245$ 0.0233$ 4.66
600+$ 0.0204$ 0.0194$ 11.64
1,500+$ 0.0179$ 0.0171$ 25.65
10,500+$ 0.0158$ 0.0151$ 158.55
19,500+$ 0.0146$ 0.0139$ 271.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingSMD,P=1.25mm
Reference SeriesPicoBlade(MX 1.25)
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs6P
Operating Temperature-25℃~+70℃
Plastic MaterialLCP
Number of PINs Per Row6
Pitch1.25mm
Current Rating1A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x6P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 125V AC/DC
  • Rated Current: 1A AC/DC
  • Withstand Voltage: 200V AC/min
  • Contact Resistance: 50mΩ max
  • Insulation Resistance: 100MΩ min
  • Storage Temperature Range: -40°C ~ +85°C
  • Operating Temperature Range: -25°C ~ +70°C

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.