RVR HIRC12AR002F
| Manufacturer |
RVR
Asian Brands |
| Mfr. Part # | HIRC12AR002F |
| LCSC Part # | C52015846 |
| Package | 1206 |
| Customer # | |
| Description | 1W 2mΩ Alloy Resistor ±350ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,840
4,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0285 | $ 0.57 |
200+ | $ 0.0225 | $ 4.50 |
600+ | $ 0.0192 | $ 11.52 |
5,000+ | $ 0.0173 | $ 86.50 |
10,000+ | $ 0.0155 | $ 155.00 |
20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$