LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dongguan Salipt S-901-600 13.0 product image
  • S-901-600 13.0 thumbnail 1
  • S-901-600 13.0 thumbnail 2
  • S-901-600 13.0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Heat Shrink Tubing Φ13mm Black 600V 125℃RoHS

Manufacturer
Dongguan SaliptAsian Brands
MPN
S-901-600 13.0
LCSC Part #
C520147
Packaging
-
Customer #
Key Attributes
Heat Shrink Tubing RoHS
Datasheetpdf iconDongguan Salipt S-901-600 13.0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires - Management/Heat Shrink Tubing
ManufacturerDongguan Salipt
Packaging-
length100M
Shrinkage ratio2:1;-
colourBlack
Shrinkage temperature90°C (initial)
type-
RoHS status-
material-
Inner diameter after contraction≤6.5mm
Storage/refrigeration temperature-
working temperature-55℃~125℃
Wall thickness after recovery-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitMeter
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1393$ 0.14
Standard Packaging100/Full Reel
Better price for more quantity?
$