LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCS0402MC1001FE000 product image
  • MCS0402MC1001FE000 thumbnail 1
  • MCS0402MC1001FE000 thumbnail 2
  • MCS0402MC1001FE000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY MCS0402MC1001FE000RoHS

Manufacturer
MPN
MCS0402MC1001FE000
LCSC Part #
C5200633
Packaging
0402
Customer #
Key Attributes
RES 1kΩ ±1% 0.063W 0402
Datasheetpdf iconVISHAY MCS0402MC1001FE000
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.45
100+$ 0.0358$ 3.58
300+$ 0.031$ 9.30
1,000+$ 0.0274$ 27.40
5,000+$ 0.0246$ 123.00
10,000+$ 0.0231$ 231.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance1kΩ
Operating Temperature-55℃~+175℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece