Images for reference only
EDA Models

WEIDMULLER SAKDU 4N

Manufacturer
MPN
SAKDU 4N
LCSC Part #
C5200580
Packaging
-
Customer #
Description
Specialized Terminal Blocks RoHS
Datasheet pdf icon WEIDMULLER SAKDU 4N
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901900
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369090
INHTS 85369010
MXHTS 8536.90.19

Related Resources

Type Link
Datasheet pdf icon WEIDMULLER SAKDU 4N
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 89
89 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
1+
$ 0.2632 $ 0.26
Standard Packaging 100/Full Box
Better price for more quantity?
$