TyoHM RMC 0805 115K F N
| Manufacturer | TyoHMAsian Brands |
| MPN | RMC 0805 115K F N |
| LCSC Part # | C5200544 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 115kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 115kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 115kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 4,400
4,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0059 | $ 0.59 |
| 1,000+ | $ 0.0047 | $ 4.70 |
| 5,000+ | $ 0.0039 | $ 19.50 |
| 10,000+ | $ 0.0035 | $ 35.00 |
| 50,000+ | $ 0.0031 | $ 155.00 |
| 100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 115kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TyoHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 115kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C5200544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC0805115K1%N | TyoHM | 0805 | 200 | $ 0.0058 |



