TyoHM RN1/2WS82RFT/B
| Manufacturer | TyoHMAsian Brands |
| MPN | RN1/2WS82RFT/B |
| LCSC Part # | C5200409 |
| Packaging | Through Hole,D2.4xL6.5mm |
| Customer # | |
| Key Attributes | RES 82Ω ±1% 500mW Through Hole,D2.4xL6.5mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D2.4xL6.5mm | |
| Resistance | 82Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D2.4xL6.5mm | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.022 | $ 0.44 |
| 200+ | $ 0.0174 | $ 3.48 |
| 600+ | $ 0.0149 | $ 8.94 |
| 5,000+ | $ 0.0129 | $ 64.50 |
| 10,000+ | $ 0.0116 | $ 116.00 |
| 20,000+ | $ 0.0109 | $ 218.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D2.4xL6.5mm | |
| Resistance | 82Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D2.4xL6.5mm | |
| Resistance | 82Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN1/2WS82ΩFT/BA1 | TyoHM | Through Hole,D2.4xL6.5mm | 0 | $ 0.0126 |



