YAGEO CC0805KKX7R5BB225
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805KKX7R5BB225 |
| LCSC Part # | C520034 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 6.3V X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0552 | $ 1.10 |
| 200+ | $ 0.048 | $ 9.60 |
| 600+ | $ 0.044 | $ 26.40 |
| 3,000+ | $ 0.0413 | $ 123.90 |
| 9,000+ | $ 0.0393 | $ 353.70 |
| 21,000+ | $ 0.0381 | $ 800.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



