LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CC0805JRX7R9BB682 product image
  • CC0805JRX7R9BB682 thumbnail 1
  • CC0805JRX7R9BB682 thumbnail 2
  • CC0805JRX7R9BB682 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO CC0805JRX7R9BB682RoHS

Manufacturer
YAGEOAsian Brands
MPN
CC0805JRX7R9BB682
LCSC Part #
C520015
Packaging
0805
Customer #
Key Attributes
CAP CER 6.8nF 50V X7R 0805
Datasheetpdf iconYAGEO CC0805JRX7R9BB682
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0118$ 5.90
1,500+$ 0.0107$ 16.05
4,000+$ 0.0101$ 40.40
24,000+$ 0.0096$ 230.40
48,000+$ 0.0093$ 446.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerYAGEO
Packaging0805
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece