EVERLIGHT ELM3054(TA)-V
| Manufacturer | |
| Mfr. Part # | ELM3054(TA)-V |
| LCSC Part # | C5200146 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Thyristor optocoupler |
| Description | 1000V/us 70mA 10mA 600V 1.5V SOP-4-2.54mm Triac, SCR Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
4,799 
4,799
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4088 | $ 0.41 |
10+ | $ 0.322 | $ 3.22 |
30+ | $ 0.2841 | $ 8.52 |
100+ | $ 0.2368 | $ 23.68 |
500+ | $ 0.2052 | $ 102.60 |
1,000+ | $ 0.1926 | $ 192.60 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$