JETEKPS A1515D-1W
| Manufacturer |
JETEKPS
Asian Brands |
| MPN | A1515D-1W |
| LCSC Part # | C5199952 |
| Packaging | Through Hole,20.3x10mm |
| Customer # | |
| Key Attributes | 1W DC-DC modular power supply in DIP package |
| Description | Isolated Module DC DC Converter 2 Output ±15V ±33mA 13.5V~16.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | Through Hole,20.3x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
43
43
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.0255 $ 1.9243 | $ 1.92 |
10+ | $ 1.6287 $ 1.5473 | $ 15.47 |
30+ | $ 1.4388 $ 1.3669 | $ 41.01 |
100+ | $ 1.2459 $ 1.1837 | $ 118.37 |
500+ | $ 1.1594 $ 1.1015 | $ 550.75 |
1,000+ | $ 1.1208 $ 1.0648 | $ 1064.80 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$