MBI MBI6655GSB-B
| Manufacturer | MBIAsian Brands |
| MPN | MBI6655GSB-B |
| LCSC Part # | C51999 |
| Packaging | SOT-89-5 |
| Customer # | |
| Key Attributes | 1 A, high-efficiency step-down LED driver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MBI | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 40kHz~1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 6V~36V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MBI6655 is a constant-current, high-brightness, step-down DC-to-DC converter that provides a cost-effective solution for indoor/outdoor LED lighting applications. With only 5 external components, it delivers stable current for high-current LED lighting. MBI6655 employs a Hysteret chip PFM architecture, eliminating the need for external compensation circuits and simplifying circuit design. The output current of MBI6655 can be adjusted for each output stage by connecting external resistors of different values, and dimming control can be achieved by applying a PWM signal to the DIM pin. MBI6655 also features a comprehensive set of on-chip protection mechanisms. The Start-Up over-current protection limits inrush current during power-on. Thermal protection (TP) and over-current protection (OCP) ensure system stability, while LED open-circuit and short-circuit protection prevents chip damage under abnormal operating conditions. MBI6655 is currently available in two thermally efficient packages: SOT-89-5L and SOP-8L.
Features
- Maximum 1A constant current output
- 3 series LEDs at 350mA, up to 97% efficiency at 12V input
- Input voltage range: 6~36V
- Hysteret PFM control, no external compensation required
- Adjustable constant output current
- Built-in switch with 0.3Ω low RDS(on)
- Comprehensive protection: Start-Up OCP, OCP, thermal protection (TP), LED open/short circuit protection
- Only 5 external components required
- Package MSL: 3
Applications
- Advertising signage and decorative lighting
- High-power LED lighting
- Constant-current lighting source
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4851 | $ 0.49 |
| 10+ | $ 0.3825 | $ 3.83 |
| 30+ | $ 0.3386 | $ 10.16 |
| 100+ | $ 0.2849 | $ 28.49 |
| 500+ | $ 0.2474 | $ 123.70 |
| 1,000+ | $ 0.2328 | $ 232.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MBI | |
| Packaging | SOT-89-5 | |
| Output Voltage | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 40kHz~1MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 6V~36V | |
| Constant Current Accuracy | 5% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MBI6655 is a constant-current, high-brightness, step-down DC-to-DC converter that provides a cost-effective solution for indoor/outdoor LED lighting applications. With only 5 external components, it delivers stable current for high-current LED lighting. MBI6655 employs a Hysteret chip PFM architecture, eliminating the need for external compensation circuits and simplifying circuit design. The output current of MBI6655 can be adjusted for each output stage by connecting external resistors of different values, and dimming control can be achieved by applying a PWM signal to the DIM pin. MBI6655 also features a comprehensive set of on-chip protection mechanisms. The Start-Up over-current protection limits inrush current during power-on. Thermal protection (TP) and over-current protection (OCP) ensure system stability, while LED open-circuit and short-circuit protection prevents chip damage under abnormal operating conditions. MBI6655 is currently available in two thermally efficient packages: SOT-89-5L and SOP-8L.
Features
- Maximum 1A constant current output
- 3 series LEDs at 350mA, up to 97% efficiency at 12V input
- Input voltage range: 6~36V
- Hysteret PFM control, no external compensation required
- Adjustable constant output current
- Built-in switch with 0.3Ω low RDS(on)
- Comprehensive protection: Start-Up OCP, OCP, thermal protection (TP), LED open/short circuit protection
- Only 5 external components required
- Package MSL: 3
Applications
- Advertising signage and decorative lighting
- High-power LED lighting
- Constant-current lighting source
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



