UMW SD12CT1G
| Manufacturer | UMWAsian Brands |
| MPN | SD12CT1G |
| LCSC Part # | C5199865 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 24VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak power: 350 W (8×20 μs)
- Low leakage current
- Low clamping voltage
- Small package for portable electronics
- Compliant with IEC61000-4-2 Level 4
- Compliant with IEC61000-4-4 Level 4
- Meets 16 kV human body model ESD requirements
- Lead-free and RoHS compliant
- Excellent clamping capability
- Fast response time
In-Stock: 2,140
2,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0339 | $ 0.68 |
| 200+ | $ 0.0264 | $ 5.28 |
| 600+ | $ 0.0223 | $ 13.38 |
| 3,000+ | $ 0.0185 | $ 55.50 |
| 9,000+ | $ 0.0164 | $ 147.60 |
| 21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 24V | |
| Peak Pulse Current (Ipp) | 15A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Peak power: 350 W (8×20 μs)
- Low leakage current
- Low clamping voltage
- Small package for portable electronics
- Compliant with IEC61000-4-2 Level 4
- Compliant with IEC61000-4-4 Level 4
- Meets 16 kV human body model ESD requirements
- Lead-free and RoHS compliant
- Excellent clamping capability
- Fast response time
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
