UMW UCLAMP3301D(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | UCLAMP3301D(UMW) |
| LCSC Part # | C5199861 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 9.5VC SOD-323 |
| Description | 10A@8/20us 100W@8/20us 9.5V 3.5V 3.3V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800 
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0303 | $ 0.61 |
200+ | $ 0.0235 | $ 4.70 |
600+ | $ 0.0197 | $ 11.82 |
3,000+ | $ 0.0167 | $ 50.10 |
9,000+ | $ 0.0147 | $ 132.30 |
21,000+ | $ 0.0137 | $ 287.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$