Siproin SSP7903P12PR
| Manufacturer | SiproinAsian Brands |
| MPN | SSP7903P12PR |
| LCSC Part # | C5199833 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | 1A 40V low-power LDO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3L | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.6uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSP7903 series are positive voltage output, three-terminal regulators capable of delivering high current even with small input/output voltage differentials. Low power consumption and high accuracy are achieved through the use of CMOS and laser trimming technologies. These devices consist of a high-precision voltage reference, an error amplifier circuit, and a current-limiting output driver. Transient response to load variations is improved compared to existing series.
Features
- Low quiescent current: 1.6μA typical
- Temperature stability: ±50ppm/℃
- High input voltage: 40V
- Output voltage accuracy: ±2% tolerance
- Low temperature drift coefficient
- Dropout voltage: 20mV @ IOUT=10mA
- Maximum output current: 1A
- Built-in over-temperature protection, overcurrent protection, and output short-circuit protection
- Package: SOT89-3L, SOT223, and TO252
Applications
- Industrial Control
- Smart Meters & Instrumentation
- Battery-Powered Devices
- Wireless Communication Equipment
- Automotive Electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2197 | $ 1.10 |
| 50+ | $ 0.1721 | $ 8.61 |
| 150+ | $ 0.1517 | $ 22.76 |
| 1,000+ | $ 0.1206 | $ 120.60 |
| 2,000+ | $ 0.1093 | $ 218.60 |
| 5,000+ | $ 0.1025 | $ 512.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Packaging | SOT-89-3L | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 1.6uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Over Current Protection;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SSP7903 series are positive voltage output, three-terminal regulators capable of delivering high current even with small input/output voltage differentials. Low power consumption and high accuracy are achieved through the use of CMOS and laser trimming technologies. These devices consist of a high-precision voltage reference, an error amplifier circuit, and a current-limiting output driver. Transient response to load variations is improved compared to existing series.
Features
- Low quiescent current: 1.6μA typical
- Temperature stability: ±50ppm/℃
- High input voltage: 40V
- Output voltage accuracy: ±2% tolerance
- Low temperature drift coefficient
- Dropout voltage: 20mV @ IOUT=10mA
- Maximum output current: 1A
- Built-in over-temperature protection, overcurrent protection, and output short-circuit protection
- Package: SOT89-3L, SOT223, and TO252
Applications
- Industrial Control
- Smart Meters & Instrumentation
- Battery-Powered Devices
- Wireless Communication Equipment
- Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



