ElecSuper IP4220CZ6-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | IP4220CZ6-ES |
| LCSC Part # | C5199235 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IP4220CZ6-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained PCB designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge: ±12kV
- Air discharge: ±17kV
- Peak pulse power (8/20μs): 60W
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low typical capacitance: 0.6pF
Applications
AI Translation
- USB 2.0
- 10/100/1000 Ethernet
- Laptop computers
- SIM card ports
- ATM interfaces
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.022 | $ 0.44 |
| 200+ | $ 0.0178 | $ 3.56 |
| 600+ | $ 0.0154 | $ 9.24 |
| 3,000+ | $ 0.014 | $ 42.00 |
| 9,000+ | $ 0.0128 | $ 115.20 |
| 21,000+ | $ 0.0121 | $ 254.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IP4220CZ6-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained PCB designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge: ±12kV
- Air discharge: ±17kV
- Peak pulse power (8/20μs): 60W
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low typical capacitance: 0.6pF
Applications
AI Translation
- USB 2.0
- 10/100/1000 Ethernet
- Laptop computers
- SIM card ports
- ATM interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



