ElecSuper PESD1LIN-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD1LIN-ES |
| LCSC Part # | C5199155 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 24VWM 45VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 13A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Voltage - Breakdown | 16.5V;26V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD1LIN-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses tested per the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 450W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 15/24V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 28pF typical
Applications
AI Translation
- LIN bus protection
- Automotive applications
In-Stock: 8,980
8,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0236 | $ 0.12 |
| 50+ | $ 0.0204 | $ 1.02 |
| 150+ | $ 0.0187 | $ 2.81 |
| 500+ | $ 0.0177 | $ 8.85 |
| 3,000+ | $ 0.0164 | $ 49.20 |
| 6,000+ | $ 0.0159 | $ 95.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 13A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Voltage - Breakdown | 16.5V;26V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V;24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD1LIN-ES is a transient voltage suppressor designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses tested per the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 450W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 15/24V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Junction capacitance: 28pF typical
Applications
AI Translation
- LIN bus protection
- Automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



