LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET F1M product image
  • F1M thumbnail 1
  • F1M thumbnail 2
  • F1M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET F1MRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
F1M
LCSC Part #
C5199127
Packaging
SOD-123F
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SOD-123F
Datasheetpdf iconHXY MOSFET F1M
In-Stock: 6,050
6,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0084$ 0.42
500+$ 0.0066$ 3.30
3,000+$ 0.0053$ 15.90
6,000+$ 0.0047$ 28.20
24,000+$ 0.0042$ 100.80
51,000+$ 0.0039$ 198.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSOD-123F
Operating Junction Temperature Range-65℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.3V@1A
Reverse Leakage Current (Ir)5uA@1kV
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece