LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CapXon PM101M035E077PTR product image
  • PM101M035E077PTR thumbnail 1
  • PM101M035E077PTR thumbnail 2
  • PM101M035E077PTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CapXon PM101M035E077PTRRoHS

Manufacturer
CapXonAsian Brands
MPN
PM101M035E077PTR
LCSC Part #
C5199087
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM POLY 100uF 35V SMD
Datasheetpdf iconCapXon PM101M035E077PTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2326$ 1.16
50+$ 0.1904$ 9.52
150+$ 0.1722$ 25.83
900+$ 0.1186$ 106.74
2,700+$ 0.1085$ 292.95
5,400+$ 0.1025$ 553.50
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerCapXon
PackagingSMD,D6.3xL7.7mm
Capacitance100uF
Height - Seated (Max)7.7mm
Voltage Rating35V
Operating Temperature-55℃~+105℃
Diameter6.3mm
Ripple Current100mA@120kHz
Equivalent Series Resistance(ESR)50mΩ@100kHz
Tolerance-20%~+20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging900
Sales UnitPiece