LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST Z0109NN6AA4 product image
  • Z0109NN6AA4 thumbnail 1
  • Z0109NN6AA4 thumbnail 2
  • Z0109NN6AA4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST Z0109NN6AA4RoHS

Manufacturer
MPN
Z0109NN6AA4
LCSC Part #
C5199086
Packaging
SOT-223
Customer #
Key Attributes
TRIAC 800V 1A SOT-223
Datasheetpdf iconST Z0109NN6AA4
In-Stock: 1,520
1,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2097$ 1.05
50+$ 0.1661$ 8.31
150+$ 0.1423$ 21.35
500+$ 0.119$ 59.50
2,500+$ 0.1086$ 271.50
4,000+$ 0.1023$ 409.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingSOT-223
Holding Current (Ih)-
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))1A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)8A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers,... Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontroller.

Features

AI Translation
  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage, VDRM/VRRM 600 or 800 V
  • Triggering gate current, IGT (Q1) 3 to 25 mA

Applications

AI Translation
  • AC switching
  • Home appliances