JETEKPS J10M12D15B
| Manufacturer |
JETEKPS
Asian Brands |
| MPN | J10M12D15B |
| LCSC Part # | C5198949 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, 10W, DIP package |
| Description | Isolated Module DC DC Converter Boost 2 Output ±15V ±333mA 9V~18V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | DIP,31.8x20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
11
11
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 7.6464 $ 7.2641 | $ 7.26 |
10+ | $ 6.1288 $ 5.8224 | $ 58.22 |
32+ | $ 5.5051 $ 5.2299 | $ 167.36 |
80+ | $ 4.9803 $ 4.7313 | $ 378.50 |
Standard Packaging 8/Full
Tube | ||
Better price for more quantity?
$